-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 1500000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K7803
|
Newark | Capacitor Super 1.5F2.5V0.3 Ohm80-0.2Rad, Capacitance:1.5F, Voltage(Dc):2.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:20Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Eaton Bussmann B1010-2R5155-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.7700 | Buy Now |
DISTI #
283-2779-ND
|
DigiKey | CAP 1.5F -20% +80% 2.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5294 In Stock |
|
$3.3517 / $6.5700 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 1.5F 2.5V -20% to 80% (10.5 X 14.8mm) Radial 5mm 0.3 Ohm 1000h 70C Bulk |
3629 Partner Stock |
|
$1.5900 / $3.8900 | Buy Now |
DISTI #
Bussmann B1010-2R5155-R
|
PEI Genesis | Electric Double Lay Capacitor | 3729 |
|
Buy Now | |
DISTI #
000000000001634876
|
Sager | Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL Min Qty: 100 | 0 |
|
$2.6600 / $3.5400 | Buy Now |
|
Master Electronics | Cap Supercap 1.5F 2.5V -20% to 80% (10.5 X 14.8mm) Radial 5mm 0.3 Ohm 1000h 70C Bulk |
3629 Partner Stock |
|
$1.5900 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B1010-2R5155-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
B1010-2R5155-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 1500000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Eaton | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B1010-2R5155-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1010-2R5155-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1030-2R5155-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 1500000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | B1010-2R5155-R vs A1030-2R5155-R |
A1030-2R5155-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 1500000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | B1010-2R5155-R vs A1030-2R5155-R |
A1030-2R5155 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 1500000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | B1010-2R5155-R vs A1030-2R5155 |