Part Details for B1005A1-010-N by Amphenol RF
Overview of B1005A1-010-N by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1005A1-010-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMRB1005A1-010-N
|
Heilind Electronics | BNC CAP WITH 120MM LENGTH 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
B1005A1-010-N
|
TME | connector B1005A1-010-N Min Qty: 1 | 0 |
|
$2.2500 / $3.2300 | RFQ |
DISTI #
AMRB1005A1-010-N
|
Interstate Connecting Components | BNC CAP WITH 120MM LENGTH 0 | 0 |
|
Buy Now |