Part Details for B1-220K by Associated Components Technology Inc
Results Overview of B1-220K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B1-220K Information
                            B1-220K by Associated Components Technology Inc is a Fixed Inductor.
                            Fixed Inductors are under the broader part category of Inductors.
                        
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 10145204-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
| 10146173-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 20 position | |
| 10146175-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 20 position | 
US Tariff Estimator: B1-220K by Associated Components Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B1-220K
B1-220K Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        B1-220K
                                        Associated Components Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            B1-220K
                                            Associated Components Technology Inc
                                            General Purpose Inductor, 22uH, 10%, Ferrite-Core,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Epoxy Filled | |
| Core Material | FERRITE | |
| DC Resistance | 1.09 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Lead Diameter | 0.511 mm | |
| Lead Length | 26.67 mm | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.54 mm | |
| Package Length | 6.35 mm | |
| Package Style | Axial | |
| Packing Method | Bulk; TR | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 0.404 A | |
| Self Resonance Frequency | 42.2 MHz | |
| Tolerance | 10% |