Part Details for B0N0N40-200-462-180N by Bansbach Easylift
Overview of B0N0N40-200-462-180N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUJ-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | |
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N04TUJ-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for B0N0N40-200-462-180N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-B0N0N40-200-462-180N-ND
|
DigiKey | STAINLESS STEEL GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$74.1300 | Buy Now |