Part Details for B096QC2S by Dielectric Laboratories Inc
Results Overview of B096QC2S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B096QC2S Information
B096QC2S by Dielectric Laboratories Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B096QC2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1014-ND
|
DigiKey | RF FILTER BAND PASS 10GHZ 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
318 In Stock |
|
$96.2688 / $126.1200 | Buy Now |
Part Details for B096QC2S
B096QC2S CAD Models
B096QC2S Part Data Attributes
|
B096QC2S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
B096QC2S
Dielectric Laboratories Inc
Ceramic LPF
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles Dielectric Labs | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 10000 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.54 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 10.86 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 4.57 mm |