Part Details for B090-A9F-X by Tripp Lite
Overview of B090-A9F-X by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B090-A9F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R5050
|
Newark | Modular Adapter, Jack, Rj45-Db9, Beige, Inter Series Connector A:Rj45, Convert From Positions:8Positions, Convert From Gender:Jack, Inter Series Connector B:D Sub, Convert To Positions:9Positions, Convert To Gender:Jack Rohs Compliant: Yes |Eaton Tripp Lite B090-A9F-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.0300 | Buy Now |
DISTI #
TL2004-ND
|
DigiKey | DB9F RJ45 CROSSOVER MOD ADAPTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
190 In Stock |
|
$3.3466 / $5.6200 | Buy Now |
DISTI #
B090-A9F-X
|
Avnet Americas | DB9F RJ45 CROSSOVER MODULAR SERIAL ADPTR ETHERNET TO CONSOLE - Bulk (Alt: B090-A9F-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B090-A9F-X
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CNSL SRVR ADPTR, CSCO RJ45/DB9 RoHS: Compliant | 51 |
|
$3.3400 / $5.0600 | Buy Now |
DISTI #
70589976
|
RS | Tripp Lite DB9F - RJ45 Crossover Modular Serial Adapter Ethernet to Console | Tripp Lite B090-A9F-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $5.0300 | RFQ |
|
Onlinecomponents.com |
10 In Stock |
|
$3.1200 / $4.5600 | Buy Now | |
DISTI #
B090-A9F-X
|
Avnet Americas | DB9F RJ45 CROSSOVER MODULAR SERIAL ADPTR ETHERNET TO CONSOLE - Bulk (Alt: B090-A9F-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2837676
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$5.6240 / $6.1112 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$3.1200 / $4.5600 | Buy Now | |
|
Neutron USA | Tripp Lite B090-A9F-X Modular Adapter | 24 |
|
$24.9900 | Buy Now |
Part Details for B090-A9F-X
B090-A9F-X CAD Models
B090-A9F-X Part Data Attributes:
|
B090-A9F-X
Tripp Lite
Buy Now
|
Compare Parts:
B090-A9F-X
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |