Part Details for B0830-2R5475-R by Eaton Bussmann
Overview of B0830-2R5475-R by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0830-2R5475-R
B0830-2R5475-R CAD Models
B0830-2R5475-R Part Data Attributes:
|
B0830-2R5475-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
B0830-2R5475-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 4700000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 4700000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for B0830-2R5475-R
This table gives cross-reference parts and alternative options found for B0830-2R5475-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0830-2R5475-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1635-2R5475-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 4700000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | B0830-2R5475-R vs A1635-2R5475-R |