Part Details for B07D934BC2-0052 by TE Connectivity
Overview of B07D934BC2-0052 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for B07D934BC2-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M9806
|
Newark | Power Relay, Dpdt, 26.5Vdc, 10A, Panel, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:10A, Product Range:-, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity B07D934BC2-0052 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.9000 / $275.9600 | Buy Now |
DISTI #
A132176-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 26.5V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$234.5800 | Buy Now |
DISTI #
4-1617004-8
|
Avnet Americas | Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 300 Ohm 2341 mW PC Board Mount - Bulk (Alt: 4-1617004-8) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$221.4388 / $266.4772 | Buy Now |
DISTI #
655-B07D934BC2-0052
|
Mouser Electronics | Industrial Relays M5757/23-004 RoHS: Not Compliant | 4 |
|
$255.8400 / $284.2900 | Buy Now |
DISTI #
70132193
|
RS | RELAY,150 GRID-SPACE, HIGH PERFORM,26.5VDC, DPDT,300 OHM, SOCKET, M5757/23-004 | TE Connectivity B07D934BC2-0052 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$270.0900 / $284.3000 | RFQ |
|
Onlinecomponents.com | Relay - M5757/23-004 - DPDT - 26.5Vdc Coil - 10A @ 28Vdc/5A @ 115V 400Hz - PCB Mnt |
29 In Stock 30 On Order |
|
$160.0400 / $264.0600 | Buy Now |
DISTI #
4-1617004-8
|
Avnet Americas | Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 300 Ohm 2341 mW PC Board Mount - Bulk (Alt: 4-1617004-8) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$221.4388 / $266.4772 | Buy Now |
DISTI #
TE Connectivity B07D934BC2-0052
|
PEI Genesis | Power/Signal Relay 2 Form C | 20 |
|
Buy Now | |
|
Master Electronics | Relay - M5757/23-004 - DPDT - 26.5Vdc Coil - 10A @ 28Vdc/5A @ 115V 400Hz - PCB Mnt |
29 In Stock 30 On Order |
|
$160.0400 / $264.0600 | Buy Now |
Part Details for B07D934BC2-0052
B07D934BC2-0052 CAD Models
B07D934BC2-0052 Part Data Attributes:
|
B07D934BC2-0052
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D934BC2-0052
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2341 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 13 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.03mm x 13.33mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |