Part Details for B07D634BC2-0051 by TE Connectivity
Overview of B07D634BC2-0051 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for B07D634BC2-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8320
|
Newark | B07D634Bc2-0051 = M5757/23-003 |Cii Te Connectivity B07D634BC2-0051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.5100 / $304.3700 | Buy Now |
DISTI #
1122-1015-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 26.5V Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.6376 / $330.5800 | Buy Now |
DISTI #
655-B07D634BC2-0051
|
Mouser Electronics | Industrial Relays 26.5V 10A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$271.4100 / $301.5900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.45x15.88x25.65)mm Flange Military Relay RoHS: Compliant |
219 In Stock 213 On Order |
|
$0 | Buy Now |
DISTI #
AMPM5757/23-003
|
Interstate Connecting Components | B07D634BC2-0051=M5757/23-003 | 0 |
|
$155.7630 / $173.0700 | Buy Now |
Part Details for B07D634BC2-0051
B07D634BC2-0051 CAD Models
B07D634BC2-0051 Part Data Attributes
|
B07D634BC2-0051
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D634BC2-0051
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.88 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 27.31 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2341 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Input Switching Control Type | Random | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.31mm x 15.88mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |