Part Details for B07B932BZ1-8005 by TE Connectivity
Overview of B07B932BZ1-8005 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B07B932BZ1-8005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8313
|
Newark | B07B932Bz1-8005 = 07 10Amp Rel |Cii Te Connectivity B07B932BZ1-8005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$313.2000 / $348.0300 | Buy Now |
DISTI #
37K6944
|
Newark | B07B932Bz1-8005 = 07 10Amp Rel |Amp Te Connectivity B07B932BZ1-8005 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.0100 / $300.4300 | Buy Now |
DISTI #
2266-B07B932BZ1-8005-ND
|
DigiKey | Power/Signal Relay, DPDT, Moment Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
29 In Stock |
|
$318.3800 / $337.1000 | Buy Now |
DISTI #
2-1617003-9
|
Avnet Americas | Electromechanical Relay DPDT 10A 26.5VDC 330Ohm Chassis Mount - Bulk (Alt: 2-1617003-9) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$260.6620 / $313.6780 | Buy Now |
DISTI #
655-B07B932BZ1-8005
|
Mouser Electronics | Low Signal Relays - PCB 07 10AMP REL RoHS: Not Compliant | 10 |
|
$301.1500 / $334.6400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(43.2x14.15x33.02)mm Flange General Purpose Relay |
29 Partner Stock |
|
$305.2400 / $324.9900 | Buy Now |
DISTI #
TE Connectivity B07B932BZ1-8005
|
PEI Genesis | Power/Signal Relay DPDT Mome | 29 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(43.2x14.15x33.02)mm Flange General Purpose Relay |
29 Partner Stock |
|
$305.2400 / $324.9900 | Buy Now |
Part Details for B07B932BZ1-8005
B07B932BZ1-8005 CAD Models
B07B932BZ1-8005 Part Data Attributes:
|
B07B932BZ1-8005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07B932BZ1-8005
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 26.5VDC (COIL), 2120mW (COIL), 10A (CONTACT), 30VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.34 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2120 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 330 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 18 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.04mm x 13.34mm x 33.02mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |