Part Details for B07B932BZ1-8004 by TE Connectivity
Results Overview of B07B932BZ1-8004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B07B932BZ1-8004 Information
B07B932BZ1-8004 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for B07B932BZ1-8004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8312
|
Newark | B07B932Bz1-8004 = 07 Series 10 |Cii Te Connectivity B07B932BZ1-8004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.0900 / $393.7200 | Buy Now |
DISTI #
655-B07B932BZ1-8004
|
Mouser Electronics | Low Signal Relays - PCB 07 SERIES 10 | 7 |
|
$309.5500 / $378.5800 | Buy Now |
|
Onlinecomponents.com | Low Signal Relay - Double pole - 2 Form C (DPDT) - Mounting Type 9 - 12VDC - 90 Ohm - 8 Pin - Solde... more |
25 In Stock |
|
$300.5200 / $372.9900 | Buy Now |
|
Master Electronics | Low Signal Relay - Double pole - 2 Form C (DPDT) - Mounting Type 9 - 12VDC - 90 Ohm - 8 Pin - Solde... more |
25 In Stock |
|
$300.5200 / $372.9900 | Buy Now |
Part Details for B07B932BZ1-8004
B07B932BZ1-8004 CAD Models
B07B932BZ1-8004 Part Data Attributes
|
B07B932BZ1-8004
TE Connectivity
Buy Now
|
Compare Parts:
B07B932BZ1-8004
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |