Part Details for B075901 (ALTERNATE: B075901) by Mersen Electrical Power
Overview of B075901 (ALTERNATE: B075901) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B075901 (ALTERNATE: B075901)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092979
|
RS | Size 17x49 gR/URS 690VAC w/ Indicator gR 45 A VAC, BS17US69V45P | Mersen B075901 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$428.7600 / $466.0400 | RFQ |