Part Details for B065NC5S by Dielectric Laboratories Inc
Overview of B065NC5S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for B065NC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1111-ND
|
DigiKey | RF FILTER BANDPASS 6.5GHZ 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
130 In Stock |
|
$120.7500 | Buy Now |
Part Details for B065NC5S
B065NC5S CAD Models
B065NC5S Part Data Attributes
|
B065NC5S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
B065NC5S
Dielectric Laboratories Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dielectric Laboratories | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 6500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.4892 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 6.35 mm |