Part Details for B05S06PP4M050 by Molex
Overview of B05S06PP4M050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B05S06PP4M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4342
|
Newark | Cse M12 Pro 5P Bc Ma Str Pur 5M Se Shld |Molex B05S06PP4M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$125.0500 | Buy Now |
DISTI #
2266-B05S06PP4M050-ND
|
DigiKey | MICRO-CHANGE (M12) SINGLE-ENDED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$108.9100 / $113.4100 | Buy Now |
DISTI #
16502703
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular 5 Straight Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$96.3500 / $100.3300 | Buy Now |
DISTI #
B05S06PP4M050-MOL
|
TME | Connector: M12 | 19 |
|
Buy Now | |
DISTI #
10213572
|
TestEquity LLC | Molex B05S06PP4M050 Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 24 AWG, 5.0m (16.40') Length, PROFIBUS PUR Cable Preferred Version in Europe | 19 |
|
$113.4400 | Buy Now |
Part Details for B05S06PP4M050
B05S06PP4M050 CAD Models
B05S06PP4M050 Part Data Attributes
|
B05S06PP4M050
Molex
Buy Now
Datasheet
|
Compare Parts:
B05S06PP4M050
Molex
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | IP67; Rated Current (Signal):4A; Rated Voltage:60V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |