Part Details for B0540WQ-7-F by Diodes Incorporated
Overview of B0540WQ-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0540WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3670
|
Newark | Schottky Rectifier, Single, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:510Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B0540WQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10775 |
|
$0.0840 / $0.4030 | Buy Now |
DISTI #
B0540WQ-7-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12141 In Stock |
|
$0.0379 / $0.3800 | Buy Now |
DISTI #
B0540WQ-7-F
|
Avnet Americas | Diode Schottky Barrier 40V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: B0540WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 951000 Factory Stock |
|
$0.0316 / $0.0374 | Buy Now |
DISTI #
621-B0540WQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 5937 |
|
$0.0420 / $0.3800 | Buy Now |
|
Future Electronics | B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2283000Reel |
|
$0.0315 / $0.0356 | Buy Now |
|
Future Electronics | B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2178000Reel |
|
$0.0306 / $0.0348 | Buy Now |
|
Future Electronics | B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0315 / $0.0356 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
B0540WQ-7-F
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.5A, SOD123, reel,tape Min Qty: 10 | 0 |
|
$0.0462 / $0.0757 | RFQ |
DISTI #
B0540WQ-7-F
|
Avnet Asia | Diode Schottky Barrier 40V 0.5A 2-Pin SOD-123 T/R (Alt: B0540WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B0540WQ-7-F
B0540WQ-7-F CAD Models
B0540WQ-7-F Part Data Attributes:
|
B0540WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B0540WQ-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |