Part Details for B0540WF by Taiwan Semiconductor
Overview of B0540WF by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0540WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-B0540WFTR-ND
|
DigiKey | SOD-123F, 40V, 0.5A, SCHOTTKY DI Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 / $0.0792 | Buy Now |
Part Details for B0540WF
B0540WF CAD Models
B0540WF Part Data Attributes:
|
B0540WF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
B0540WF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |