Part Details for B0540W by Micro Commercial Components
Overview of B0540W by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0540W
B0540W CAD Models
B0540W Part Data Attributes:
|
B0540W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
B0540W
Micro Commercial Components
Rectifier Diode, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 80 µA |