Part Details for B0540W-HF by Comchip Technology Corporation Ltd
Overview of B0540W-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0540W-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-B0540W-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.0566 / $0.4800 | Buy Now |
DISTI #
750-B0540W-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 500mA SOD-123 RoHS: Compliant | 4759 |
|
$0.0560 / $0.4800 | Buy Now |
Part Details for B0540W-HF
B0540W-HF CAD Models
B0540W-HF Part Data Attributes:
|
B0540W-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
B0540W-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0540W-HF
This table gives cross-reference parts and alternative options found for B0540W-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0540W-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLSH05-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0540W-HF vs CMLSH05-4TIN/LEAD |
CPD94X-CMLSH05-4 | Rectifier Diode, | Central Semiconductor Corp | B0540W-HF vs CPD94X-CMLSH05-4 |
CMUSH05-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD, 3 PIN | Central Semiconductor Corp | B0540W-HF vs CMUSH05-4BK |
CMLSH05-4PBFREE | Rectifier Diode, | Central Semiconductor Corp | B0540W-HF vs CMLSH05-4PBFREE |
CMDSH05-4PBFREE | Rectifier Diode, | Central Semiconductor Corp | B0540W-HF vs CMDSH05-4PBFREE |
CMDSH05-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0540W-HF vs CMDSH05-4TIN/LEAD |
CMUSH05-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD, 3 PIN | Central Semiconductor Corp | B0540W-HF vs CMUSH05-4TR |