Part Details for B0530WSQ-13-F by Diodes Incorporated
Results Overview of B0530WSQ-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0530WSQ-13-F Information
B0530WSQ-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B0530WSQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7611
|
Newark | Schottky Rectifier, 30V, 0.5A, Sod-323 Rohs Compliant: Yes |Diodes Inc. B0530WSQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9985 |
|
$0.0820 / $0.2810 | Buy Now |
DISTI #
31-B0530WSQ-13-FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2416 In Stock |
|
$0.0548 / $0.2700 | Buy Now |
DISTI #
B0530WSQ-13-F
|
Avnet Americas | SCHOTTKY RECTIFIER SOD323 T&R 10K - Tape and Reel (Alt: B0530WSQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 640000 Factory Stock |
|
$0.0481 / $0.0514 | Buy Now |
DISTI #
621-B0530WSQ-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V SBR 0.5A 0.45Vf 500uA RoHS: Compliant | 9315 |
|
$0.0570 / $0.2700 | Buy Now |
DISTI #
B0530WSQ-13-F
|
Avnet Silica | SCHOTTKY RECTIFIER SOD323 TR 10K (Alt: B0530WSQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0851 | Buy Now |
|
Vyrian | Diodes | 68874 |
|
RFQ |
Part Details for B0530WSQ-13-F
B0530WSQ-13-F CAD Models
B0530WSQ-13-F Part Data Attributes
|
B0530WSQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B0530WSQ-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.235 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0530WSQ-13-F
This table gives cross-reference parts and alternative options found for B0530WSQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0530WSQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR0520PBF | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon | B0530WSQ-13-F vs MBR0520PBF |
MBR0520LD87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | B0530WSQ-13-F vs MBR0520LD87Z |
MBR0530 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | B0530WSQ-13-F vs MBR0530 |
B0530W | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | B0530WSQ-13-F vs B0530W |
MBR0530T3 | onsemi | Check for Price | 0.5A, 30V, SILICON, SIGNAL DIODE, PLASTIC, CASE 425-04, 2 PIN | B0530WSQ-13-F vs MBR0530T3 |
MBR0530-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | B0530WSQ-13-F vs MBR0530-T1 |
MURX0515-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | B0530WSQ-13-F vs MURX0515-TP |
B0520W | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | B0530WSQ-13-F vs B0520W |
MBR0520LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC, 425-04, 2 PIN | B0530WSQ-13-F vs MBR0520LT1 |