Part Details for B0512XT-2WR3 by MORNSUN
Results Overview of B0512XT-2WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0512XT-2WR3 Information
B0512XT-2WR3 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for B0512XT-2WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-B0512XT-2WR3-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 38 Lead time: 15 Weeks Container: Tray |
24 In Stock |
|
$2.7000 | Buy Now |
Part Details for B0512XT-2WR3
B0512XT-2WR3 CAD Models
B0512XT-2WR3 Part Data Attributes
|
B0512XT-2WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
B0512XT-2WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |