Part Details for B050M0400701011 by Amphenol Commercial
Overview of B050M0400701011 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B050M0400701011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423109
|
RS | BTB 40P P=0.5MM PLUG H=7MM | Amphenol Commercial (Amphenol CS) B050M0400701011 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
DISTI #
AMLB050M0400701011
|
Heilind Electronics | BTB 40P P0.5MM PLUG H7MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLB050M0400701011
|
Interstate Connecting Components | BTB 40P P0.5MM PLUG H7MM | 0 |
|
Buy Now |