Part Details for B048K096T24 by Vicor Corporation
Overview of B048K096T24 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for B048K096T24
B048K096T24 CAD Models
B048K096T24 Part Data Attributes
|
B048K096T24
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
B048K096T24
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, BGA-106
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 106 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE IS 38V TO 55V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-B106 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 106 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 4.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Position | UNSPECIFIED |