Part Details for B042OD4S by Dielectric Laboratories Inc
Overview of B042OD4S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B042OD4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1104-ND
|
DigiKey | RF FILTER BANDPASS 4.25GHZ 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
48 In Stock |
|
$133.8752 / $170.7600 | Buy Now |
Part Details for B042OD4S
B042OD4S CAD Models
B042OD4S Part Data Attributes
|
B042OD4S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
B042OD4S
Dielectric Laboratories Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 4250 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 2.48 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.35 mm |