Part Details for B042-008 by Tripp Lite
Overview of B042-008 by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B042-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3792
|
Newark | Network Switch, Kvm, 8Port, Computer Switch Type:Kvm, Computer Switch Function:Automatic, No. Of Ways:8, Input Connection:-, Output Connection:-, Product Range:-, No. Of Ports:8Ports, Switch Mounting:Rack Rohs Compliant: Yes |Eaton Tripp Lite B042-008 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.8200 / $403.2300 | Buy Now |
DISTI #
TL2000-ND
|
DigiKey | NETCONTROLLER KVM SWITCH 8 PORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$389.2500 / $403.5700 | Buy Now |
DISTI #
B042-008
|
Avnet Americas | 8-PORT RACKMOUNT USB / PS2 KVM SWITCH W/ OSD - Bulk (Alt: B042-008) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B042-008
|
Mouser Electronics | Interface Modules NetController KVM Switch - 8 Port RoHS: Compliant | 0 |
|
$397.5900 / $403.5600 | Order Now |
DISTI #
70589944
|
RS | NetController KVM Switch - 8 Port | Tripp Lite B042-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$439.0700 / $467.1000 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$420.3900 / $444.9500 | Buy Now | |
DISTI #
77579085
|
Verical | KVM Switch Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$548.6436 | Buy Now |
DISTI #
B042-008
|
Avnet Americas | 8-PORT RACKMOUNT USB / PS2 KVM SWITCH W/ OSD - Bulk (Alt: B042-008) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2125255
|
element14 Asia-Pacific | NETWORK SWITCH, KVM, 8PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$400.8398 / $414.7825 | Buy Now |
DISTI #
2125255
|
Farnell | NETWORK SWITCH, KVM, 8PORT RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$416.3667 / $429.1811 | Buy Now |