Part Details for B0401 by ArduCam
Overview of B0401 by ArduCam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G886B04012T4HR | Amphenol Communications Solutions | Wafer 1.5mm Pitch STR Surfacemount, 1x4Pin, MATTE TIN, NY9T, COLOR-NATURAL | |
G845B040131GEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 1.27mm Pitch*2.54mm Row,Right Angle DIP,2x20Pin,Gold Flash,NY6T,Tail=2.6mm,Color-Black,Tray |
Price & Stock for B0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4679-B0401-ND
|
DigiKey | ARDUCAM MEGA 5MP SPI CAMERA MODU Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11 In Stock |
|
$47.1434 / $61.7700 | Buy Now |