Part Details for B040-016-19 by Tripp Lite
Overview of B040-016-19 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B040-016-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3790
|
Newark | Kvm Switch, 16Port, 1U, Black, Computer Switch Type:Kvm, Computer Switch Function:Automatic, No. Of Ways:16, Input Connection:Usb, Output Connection:16 X Hd15, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B040-016-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,402.9400 / $1,553.6700 | Buy Now |
DISTI #
B040-016-19-ND
|
DigiKey | NETCONTROLLER CONSOLE KVM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,547.0400 | Buy Now |
DISTI #
B040-016-19
|
Avnet Americas | 16-PORT VGA 1U KVM SWITCH RACK CONSOLE W/ 19" LCD - Bulk (Alt: B040-016-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B040-016-19
|
Mouser Electronics | Interface Modules NetCntroller Console w/19"LCD Cnsol 16prt RoHS: Compliant | 0 |
|
$1,530.7700 | Order Now |
DISTI #
70589943
|
RS | NetController Console KVM with 19" LCD Console - 16 port | Tripp Lite B040-016-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,790.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,568.0900 / $1,657.2800 | Buy Now | |
DISTI #
B040-016-19
|
Avnet Americas | 16-PORT VGA 1U KVM SWITCH RACK CONSOLE W/ 19" LCD - Bulk (Alt: B040-016-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite NetController 19" 16-Port VGA Console KVM Switch - Steel Housing | 0 |
|
$1,300.0500 | Buy Now |