Part Details for B03W5V05T by Thomas & Betts
Overview of B03W5V05T by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B03W5V05T
B03W5V05T CAD Models
B03W5V05T Part Data Attributes
|
B03W5V05T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B03W5V05T
Thomas & Betts
Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for B03W5V05T
This table gives cross-reference parts and alternative options found for B03W5V05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B03W5V05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B03C4V05TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03C4V05TB |
B02C5V05TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B02C5V05TB |
B03C4H05T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03C4H05T |
B03W5V05TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03W5V05TB |
B03T4V05T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03T4V05T |
B03T5V05T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03T5V05T |
B03W4V05T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03W4V05T |
B03C4V05T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B03C4V05T |
B02C5V05T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs B02C5V05T |
2EEA-05 | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B03W5V05T vs 2EEA-05 |