Part Details for B032-DPUA2 by Tripp Lite
Overview of B032-DPUA2 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB03211T5EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY9T,Tail=3.4mm,Friction lock,Color-White,Bag | |
G861AB03221TS3HR | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY4T, TAIL=3.4mm, Color-Natural, T&R WO/CAP | |
G861AB03221T2EU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Vertical Dip,1x3Pin,Gold Flash,NY9T,Tail=3.4mm,Color-White,Friction Type |
Price & Stock for B032-DPUA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4295
|
Newark | 2Pt Usb/Dp1.1 Cabl Kvm W Audio |Eaton Tripp Lite B032-DPUA2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.2900 / $161.4600 | Buy Now |
DISTI #
95-B032-DPUA2-ND
|
DigiKey | 2-PORT DISPLAYPORT 1.1/USB KVM S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$90.1000 | Buy Now |
DISTI #
545-B032-DPUA2
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 2PT USB/DP1.1 CABL KVM W AUDIO | 0 |
|
$121.5200 / $142.4600 | Order Now |
DISTI #
74614631
|
RS | DisplayPort 1.1/USB KVM Switch with Audio/Video, USB Peripheral Sharing, 2 Port | Tripp Lite B032-DPUA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$154.0300 / $173.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 277 Factory Stock |
|
$114.1400 / $142.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 277 Factory Stock |
|
$114.1400 / $142.3100 | Buy Now |
|
Neutron USA | Tripp Lite 2-Port DisplayPort 1.1/USB KVM Switch with Audio/Video, Built-In Cables, USB Peripheral Sharing - KVM / audio / USB switch - 2 x KVM / audio / USB - 1 local user - desktop | 50 |
|
$149.9900 | Buy Now |