Part Details for B030-DP08-17DIP by Tripp Lite
Overview of B030-DP08-17DIP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B030-DP08-17DIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3270
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B030-DP08-17DIP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,306.5200 / $3,705.1800 | Buy Now |
DISTI #
95-B030-DP08-17DIP-ND
|
DigiKey | NETDIRECTOR 8-PORT DISPLAYPORT K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$3,039.1800 | Buy Now |
DISTI #
545-B030-DP08-17DIP
|
Mouser Electronics | LCD Graphic Display Modules & Accessories B030-DP08-17DIP, 8PT IP DP KVM | 0 |
|
$3,007.5300 | Order Now |
DISTI #
72250017
|
RS | DisplayPort, IP, KVM, Console, Switch, 8-Port, 17in, LCD, Dual, Rail, 1URM | Tripp Lite B030-DP08-17DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$3,737.4200 | Buy Now |
|
Onlinecomponents.com | NetDirector 8-Port DisplayPort KVM Switch RoHS: Compliant | 0 |
|
$3,034.3300 / $3,255.7600 | Buy Now |
|
NAC | DISPLAYPORT IP KVM CONSOLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | DISPLAYPORT IP KVM CONSOLE 8PORT 17IN 1U | 50 |
|
$2,549.9100 | Buy Now |