Part Details for B030-008-17-IP by Tripp Lite
Overview of B030-008-17-IP by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 30ft | |
6168SA45DB/0304M | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for B030-008-17-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0095
|
Newark | Rack-Mount Console, Kvm Sw, 1U, 8Port, Computer Switch Type:Kvm, Computer Switch Function:Manual, No. Of Ways:8, Input Connection:-, Output Connection:-, Product Range:Netdirector Series Rohs Compliant: Yes |Eaton Tripp Lite B030-008-17-IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,843.5400 / $3,149.0400 | Buy Now |
DISTI #
B030-008-17-IP-ND
|
DigiKey | NETDIRECTOR 8-PORT 1U RACK-MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,937.5400 | Buy Now |
DISTI #
545-B030-008-17-IP
|
Mouser Electronics | LCD Graphic Display Modules & Accessories NETDIRECTOR 8PORT 1U RACK MOUNT CONSOLE RoHS: Compliant | 0 |
|
$2,937.5300 | Order Now |
DISTI #
71308324
|
RS | Tripp Lite 8Port Rackmount Console HDMI KVM Switch 17" LCD IP Remote Access | Tripp Lite B030-008-17-IP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$3,196.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 217 Factory Stock |
|
$2,780.5600 / $2,865.8900 | Buy Now |
|
NAC | 8Port RM Console HDMI KVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$3,348.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 217 Factory Stock |
|
$2,780.5600 / $2,865.8900 | Buy Now |
|
Neutron USA | 8PORT HDMI KVM RACK CONSOLE 17IN LCD IP REMOTE ACCESS DUAL RAIL | 0 |
|
$3,199.9100 | Buy Now |
Part Details for B030-008-17-IP
B030-008-17-IP CAD Models
B030-008-17-IP Part Data Attributes
|
B030-008-17-IP
Tripp Lite
Buy Now
|
Compare Parts:
B030-008-17-IP
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |