Part Details for B02T4H02T by Thomas & Betts
Overview of B02T4H02T by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B02T4H02T
B02T4H02T CAD Models
B02T4H02T Part Data Attributes
|
B02T4H02T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B02T4H02T
Thomas & Betts
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for B02T4H02T
This table gives cross-reference parts and alternative options found for B02T4H02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B02T4H02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B02W4V02TB | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02W4V02TB |
B04C4V02TB | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B04C4V02TB |
B02W4H02T | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02W4H02T |
B02W4V02T | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02W4V02T |
B02T5V02TB | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02T5V02TB |
B02T5H02TB | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02T5H02TB |
B02T4H02TB | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02T4H02TB |
B02W5V02T | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02W5V02T |
B02T5V02T | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02T4H02T vs B02T5V02T |