Part Details for B02P-XL by JST Manufacturing
Overview of B02P-XL by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B02P-XL
B02P-XL CAD Models
B02P-XL Part Data Attributes:
|
B02P-XL
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B02P-XL
JST Manufacturing
Combination Line Connector, 2 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |