-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 2POS 1.5MM T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3064
|
Newark | Wire-To-Board Connector, Ze Series, Through Hole, Header, 2, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B02B-ZESK-1D(T)(LF)(SN)(N) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 21278 |
|
$0.2130 / $0.4990 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 5525 |
|
$0.2205 / $0.6300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 131 |
|
$3.1450 / $5.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | 6907 |
|
$0.1697 / $0.3614 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 6907 |
|
$0.1260 / $0.8090 | Buy Now |
|
LCSC | Plugin Wire To Board Connector ROHS | 765 |
|
$0.1075 / $0.2037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B02B-ZESK-1D(T)(LF)(SN)(N)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B02B-ZESK-1D(T)(LF)(SN)(N)
JST Manufacturing
CONN HEADER 2POS 1.5MM T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |