Part Details for B02B-VYHSK-1 by JST Manufacturing
Overview of B02B-VYHSK-1 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B02B-VYHSK-1
B02B-VYHSK-1 CAD Models
B02B-VYHSK-1 Part Data Attributes
|
B02B-VYHSK-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B02B-VYHSK-1
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |