There are no models available for this part yet.
Overview of B02B-CZHK-B-1(LF)(SN)(V) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AB-02B3-3310-156.250000 | SiTime | SIT9501AB-02B3-3310-156.250000 | |
SIT9501AB-02B3-3300-156.250000 | SiTime | SIT9501AB-02B3-3300-156.250000 | |
SiT9375AB-02B8-1810-100.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for B02B-CZHK-B-1(LF)(SN)(V) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-B02BCZHKB1LFSNV
|
Mouser Electronics | Automotive Connectors CZ HEADER (TOP) RoHS: Compliant | 0 |
|
$0.0360 / $0.1300 | Order Now | |
Future Electronics | CZHK Series 2 Position 1.5mm Pitch Top Entry Through-Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2072 Package Multiple: 2072 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0353 / $0.0403 | Buy Now | ||
DISTI #
C1S404000063436
|
Chip1Stop | Wire-to-wire connector RoHS: Not Compliant pbFree: No | 2336 |
|
$0.0886 / $0.0930 | Buy Now |