Part Details for B02597G4 by Anderson Power Products
Results Overview of B02597G4 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B02597G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3966
|
Newark | Clamp Assembly Kit, Gray, 29.1 X 8.6Mm, Cable Clamp/Clip Type:-, Internal Diameter:-, Cable Clamp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$0.7350 / $0.8480 | Buy Now |
DISTI #
2243-B02597G4-ND
|
DigiKey | SBS MINI CLAMP ASSEMBLY KIT, GRA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
764 In Stock |
|
$0.7851 / $1.3700 | Buy Now |
DISTI #
879-B02597G4
|
Mouser Electronics | Cable Mounting & Accessories SBS MINI CABLE CLAMP ACCESSORY KIT RoHS: Compliant | 2566 |
|
$0.7240 / $1.4400 | Buy Now |
DISTI #
72285384
|
RS | G-Multipole, SBS MINI CLAMP ASSEMBLY KIT, GRAY | Anderson Power Products B02597G4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.2300 | RFQ |
|
Onlinecomponents.com | Cable Mounting & Accessories SBS MINI CABLE CLAMP ACCESSORY KIT RoHS: Compliant |
2500 In Stock |
|
$0.6550 / $0.7840 | Buy Now |
DISTI #
85571175
|
Verical | B02597G4 Min Qty: 100 Package Multiple: 100 Date Code: 2442 | Americas - 2500 |
|
$0.7824 / $0.9224 | Buy Now |
DISTI #
000000000006100319
|
Sager | Cable Mounting & Accessories SBS MINI CABLE CLAMP ACCESSORY KIT Min Qty: 1000 | 0 |
|
$0.9015 / $0.9574 | Buy Now |
|
Master Electronics | Cable Mounting & Accessories SBS MINI CABLE CLAMP ACCESSORY KIT RoHS: Compliant |
2500 In Stock |
|
$0.6550 / $0.7840 | Buy Now |