Part Details for B021-000-19-HD by Tripp Lite
Overview of B021-000-19-HD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB021E-DWF | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-UUN-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-SSHN2B-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for B021-000-19-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9246
|
Newark | Rack-Mount Console W/19" Lcd/Dvi/Vga, 1U, Computer Switch Type:Kvm, Computer Switch Function:Automatic, No. Of Ways:1, Input Connection:-, Output Connection:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B021-000-19-HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,112.7500 / $1,251.8400 | Buy Now |
DISTI #
TL1995-ND
|
DigiKey | 1U RACK MOUNT CONSOLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$1,086.6600 | Buy Now |
DISTI #
B021-000-19-HD
|
Avnet Americas | RACKMOUNT CONSOLE W/ 19" LCD&DVI OR VGA ADAPTER 1URM TAA GSA - Bulk (Alt: B021-000-19-HD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B021-000-19-HD
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 1U RACKMOUNT CONSOLE 19" LDC, DVI OR VGA RoHS: Compliant | 2 |
|
$1,086.6500 / $1,086.6600 | Buy Now |
DISTI #
71308318
|
RS | Tripp Lite 1U 19" Rackmount LCD Console w/ DVI, VGA & USB - TAA GSA | Tripp Lite B021-000-19-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,214.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,124.5900 / $1,207.4000 | Buy Now |
|
NAC | 1U KVM RACK CONSOLE 19IN LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,267.5900 | Buy Now |
|
Neutron USA | Tripp Lite Rackmount Console w/ 19" LCD & DVI or VGA Adapter 1URM TAA GSA | 50 |
|
$989.0200 | Buy Now |