Part Details for B021-000-17 by Tripp Lite
Overview of B021-000-17 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB021E-DWF | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-UUN-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT45DB021E-SSHN2B-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for B021-000-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3123
|
Newark | Rack Mount Console With 17" Lcd Screen, Computer Switch Type:Kvm, Computer Switch Function:Manual, No. Of Ways:1, Input Connection:Usb, Output Connection:Usb, Product Range:-, No. Of Ports:8Ports, Switch Mounting:Rack Rohs Compliant: Yes |Eaton Tripp Lite B021-000-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B021-000-17
|
Avnet Americas | KVM RACK CONSOLE W/ 17" LCD, KEYBOARD, TOUCH PAD 1URM - Bulk (Alt: B021-000-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Tripp-Lite B021-000-17 1U Rackmount Console with 19 Inch LCD RoHS: Compliant | 0 |
|
$691.4700 / $732.3300 | Buy Now |