Part Details for B0205F50200AHF by Anaren Microwave
Overview of B0205F50200AHF by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B0205F50200AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-B0205F50200AHF
|
Mouser Electronics | Signal Conditioning 200-500MHz 50/200 Ohm IL=1.6dB RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
47635921
|
Verical | RF Transformer 1:2 10 Terminal SMD RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 3508 |
|
$2.8000 | Buy Now |
|
Bristol Electronics | 3153 |
|
RFQ |
Part Details for B0205F50200AHF
B0205F50200AHF CAD Models
B0205F50200AHF Part Data Attributes
|
B0205F50200AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
B0205F50200AHF
Anaren Microwave
RF Transformer, 200MHz Min, 500MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 200 MHz | |
Height | 0.89 mm | |
Insertion Loss | 1.6 dB | |
Length | 4.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.1 mm |