Part Details for B020-U08-19KTAA by Tripp Lite
Overview of B020-U08-19KTAA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 20ft | |
MP-64RJ45UNNB-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 20ft | |
51700-B0201602CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Vertical Header, Press Fit |
Price & Stock for B020-U08-19KTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7485
|
Newark | Kvm Switch, 8Port, 1U, Black, Computer Switch Type:Kvm, Computer Switch Function:Automatic, No. Of Ways:8, Input Connection:Usb, Output Connection:8 X Hd18/Usb, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite B020-U08-19KTAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,593.5900 / $1,764.8000 | Buy Now |
DISTI #
B020-U08-19KTAA-ND
|
DigiKey | KVM SWITCH 19" LCD PS2/USB CABLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,646.2600 | Buy Now |
DISTI #
B020-U08-19KTAA
|
Avnet Americas | 8-PORT RACK CONSOLE KVM SWITCH 19" LCD PS2/USB CABLE 1U TAA - Bulk (Alt: B020-U08-19KTAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B020-U08-19KTAA
|
Mouser Electronics | Interface Modules 8PT, 19IN KVM CNSL,USB/PS2,TAA RoHS: Compliant | 0 |
|
$1,706.8400 | Order Now |
DISTI #
70589937
|
RS | 8-Port Rack Console KVM Switch 19" LCD PS2/USB Cable 1U TAA GSA | Tripp Lite B020-U08-19KTAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,723.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,730.0700 / $1,828.4700 | Buy Now |
|
NAC | 8 Port KVM LCD Console RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$1,886.1300 | Buy Now |
|
Neutron USA | Tripp Lite NetDirector B020-U08-19KTAA Rackmount LCD with KVM - Steel Housing | 15 |
|
$1,945.0400 | Buy Now |