Part Details for B018-000-1P5 by Tripp Lite
Overview of B018-000-1P5 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B018-000-1P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2612
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B018-000-1P5 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3100 / $31.4900 | Buy Now |
DISTI #
TL1881-ND
|
DigiKey | RACKMOUNT RACK EXTENSION BRACKET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$25.8293 / $32.5300 | Buy Now |
DISTI #
545-B018-000-1P5
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1.5" RACK EXTENSION BRACKET,1U | 0 |
|
$25.8200 / $31.0400 | Order Now |
DISTI #
V99:2348_19115085
|
Arrow Electronics | Rackmount Rack Extension Bracket for Console KVM Switch 1U 1.5in Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 4 |
|
$21.6100 / $24.1600 | Buy Now |
DISTI #
71308315
|
RS | Tripp Lite Rackmount Rack Extension Bracket for Console KVM Switch 1U 1.5in | Tripp Lite B018-000-1P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2300 / $31.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.5000 / $35.0800 | Buy Now | |
DISTI #
29435209
|
Verical | Rackmount Rack Extension Bracket for Console KVM Switch 1U 1.5in Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$21.6100 / $24.1600 | Buy Now |
|
Neutron USA | RACK EXTENSION BRACKET 1U 1.5IN FOR CONSOLE KVM SWITCH RACKMOUNT1U | 50 |
|
$59.9900 | Buy Now |
Part Details for B018-000-1P5
B018-000-1P5 CAD Models
B018-000-1P5 Part Data Attributes:
|
B018-000-1P5
Tripp Lite
Buy Now
|
Compare Parts:
B018-000-1P5
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |