There are no models available for this part yet.
Overview of B.1935 by Pawbol Sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1935ES5#TRMPBF | Analog Devices | 1.2MHz Boost DC/DC Conv in SOT | |
LT1935ES5#TRPBF | Analog Devices | 1.2MHz Boost DC/DC Conv in SOT | |
DC1935A-B | Analog Devices | LT4363-2 Demo Board: High Volt |
Price & Stock for B.1935 by Pawbol Sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PB.1935
|
TME | Connector: AC supply 3-phase, plug, female, 32A, 400VAC, IEC 60309 Min Qty: 1 | 6 |
|
$14.3400 / $18.4300 | Buy Now |