Part Details for B.1921 by Pawbol Sp zoo
Overview of B.1921 by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1192-1ARMZ-R7 | Analog Devices | ALERT I.C. | |
LTC1921CMS8#TRPBF | Analog Devices | 2x -48V S & Fuse Mon | |
LTC1921CS8#PBF | Analog Devices | 2x -48V S & Fuse Mon |
Price & Stock for B.1921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB.1921
|
TME | Connector: AC supply, socket, female, 32A, 400VAC, IEC 60309, IP67 Min Qty: 1 | 0 |
|
$12.3900 / $15.9300 | RFQ |