Part Details for B-900-01 by TE Connectivity
Overview of B-900-01 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-900-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-900-01-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.1/0.12" Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6045 | Buy Now |
DISTI #
650-B-900-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-900 SER PVDF RoHS: Not Compliant | 365 |
|
$4.9500 / $8.3100 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - 2.54 mm ( .1 in ) / 1.52 mm ( .06 in ) Inside Diameter. |
596 In Stock |
|
$4.8800 / $7.1000 | Buy Now |
DISTI #
66414616
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2303 | Americas - 595 |
|
$6.0121 / $9.2328 | Buy Now |
DISTI #
77313950
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 | Americas - 180 |
|
$6.5736 / $6.7302 | Buy Now |
DISTI #
RYCB-900-01
|
Interstate Connecting Components | B-900-01 | 0 |
|
Buy Now | |
DISTI #
000000000001128910
|
Sager | Solder Sleeves & Shield Tubing B-900 SER PVDF Min Qty: 600 | 0 |
|
$3.5500 / $5.0100 | Buy Now |
|
CHIPMALL.COM LIMITED | 180 |
|
$8.6131 / $10.8957 | Buy Now | |
|
Master Electronics | SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - 2.54 mm ( .1 in ) / 1.52 mm ( .06 in ) Inside Diameter. |
596 In Stock |
|
$4.8800 / $7.1000 | Buy Now |