Part Details for B-8-5 by Pomona Electronics
Overview of B-8-5 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2378-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1923 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-B8-5
|
Mouser Electronics | Test Leads 8in. Banana Plug Patch Cord (Green) RoHS: Compliant | 37 |
|
$6.7900 | Buy Now |
DISTI #
70198421
|
RS | Patch Cord Stack-Up Banana Plug Each End 8 Inch Green | Pomona Electronics B-8-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$6.7900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly PVC 0.203m 18AWG Banana to Banana PL-PL RoHS: Compliant |
14 In Stock |
|
$6.1700 / $8.1200 | Buy Now |
DISTI #
51690451
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1804 | Americas - 14 |
|
$8.0210 / $10.5560 | Buy Now |
DISTI #
POM-B-8-5
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.203m, green, B Min Qty: 1 | 0 |
|
$8.9600 / $9.5600 | RFQ |
|
Master Electronics | Cable Assembly PVC 0.203m 18AWG Banana to Banana PL-PL RoHS: Compliant |
14 In Stock |
|
$6.1700 / $8.1200 | Buy Now |
DISTI #
34204.1
|
TestEquity LLC | Pomona B-8-5 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Green, B Series | 73 |
|
$7.9900 | Buy Now |
Part Details for B-8-5
B-8-5 CAD Models
B-8-5 Part Data Attributes
|
B-8-5
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
B-8-5
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 8 INCHES, 18 AWG | |
Connector Type | INTERCONNECTION DEVICE |