Part Details for B-72-5 by Pomona Electronics
Overview of B-72-5 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-72-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1602-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 72" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
172 In Stock |
|
$7.6400 | Buy Now |
DISTI #
565-B72-5
|
Mouser Electronics | Test Leads 72in. Banana Plug Patch Cord (Green) RoHS: Compliant | 51 |
|
$7.6300 / $7.6400 | Buy Now |
DISTI #
70552543
|
RS | BANANA PLUG PATCH CORD (GREEN) | Pomona Electronics B-72-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL |
19 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
51682929
|
Verical | Test Lead Accessory Min Qty: 6 Package Multiple: 1 Date Code: 1804 | Americas - 19 |
|
$11.6905 | Buy Now |
DISTI #
POM-B-72-5
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 1.829m, green, B Min Qty: 1 | 0 |
|
$9.6300 / $10.2800 | RFQ |
DISTI #
2406130
|
element14 Asia-Pacific | TEST LEAD, GRN, 1.83M, 60V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.1087 | Buy Now |
DISTI #
2406130
|
Farnell | TEST LEAD, GRN, 1.83M, 60V, 15A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.6591 / $8.5898 | Buy Now |
|
Master Electronics | Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL |
19 In Stock |
|
$7.9100 / $8.9900 | Buy Now |