Part Details for B-60-6 by Pomona Electronics
Overview of B-60-6 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-60-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2370-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
101 In Stock |
|
$7.1376 / $7.1900 | Buy Now |
DISTI #
565-B-60-6
|
Mouser Electronics | Test Leads 60in. Banana Plug Patch Cord (Blue) RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
DISTI #
70552537
|
RS | BANANA PLUG PATCH CORD (BLUE) | Pomona Electronics B-60-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$7.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $8.3900 | Buy Now |
DISTI #
POM-B-60-6
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 1.524m, blue, B Min Qty: 1 | 0 |
|
$9.1500 / $9.7600 | RFQ |
DISTI #
34186.1
|
TestEquity LLC | Pomona B-60-6 Banana Plug Patch Cord, Stackable, 60in Long, 15 A, 5000 V, Blue, B Series | 0 |
|
$8.3900 | Buy Now |