Part Details for B-589T by Molex
Overview of B-589T by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for B-589T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 760 |
|
$0.5044 / $1.2610 | Buy Now | |
DISTI #
MOL19035-0012
|
Interstate Connecting Components | SNAP PLUG AVIKRIMP TAPED (B-5 9T) | 7700 |
|
$0.3152 / $0.3402 | Buy Now |
Part Details for B-589T
B-589T CAD Models
B-589T Part Data Attributes:
|
B-589T
Molex
Buy Now
Datasheet
|
Compare Parts:
B-589T
Molex
Wire Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 14 AWG |