Part Details for B-3000S30P-0110 by Shenzhen Chanklement Industry Co Ltd
Overview of B-3000S30P-0110 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for B-3000S30P-0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Direct Insert Gold Brass 2x15P 15 Simple cow constellation 2.54mm 2 PluginP2.54mm IDC Connectors ROHS | 1345 |
|
$0.1841 / $0.3458 | Buy Now |