There are no models available for this part yet.
Overview of B-24-2 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B-24-2 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
501-1046-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2727 In Stock |
|
$6.7876 / $6.9900 | Buy Now | |
DISTI #
565-B24-2
|
Mouser Electronics | Test Leads 24in. Banana Plug Patch Cord (Red) RoHS: Compliant | 743 |
|
$6.7900 | Buy Now | |
DISTI #
70197067
|
RS | Patch Cord Stack-Up Banana Plug Each End 24 Inch Red, B Series | Pomona Electronics B-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 122 |
|
$7.3800 | Buy Now | |
DISTI #
POMB-24-2
|
Heilind Electronics | BANANA PLUG PATCH CORD (RED) | Americas - 1 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL |
95 In Stock |
|
$7.0300 / $7.9900 | Buy Now | ||
Quest Components | PATCH CORD STKG BANA PLG 24" RED | 30 |
|
$12.9500 / $15.7500 | Buy Now | ||
Quest Components | PATCH CORD STKG BANA PLG 24" RED | 7 |
|
$7.6275 / $10.1700 | Buy Now | ||
DISTI #
POM-B-24-2
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.61m, red, B Min Qty: 1 | 0 |
|
$9.1900 / $9.8000 | RFQ | |
DISTI #
POMB-24-2
|
Interstate Connecting Components | BANANA PLUG PATCH CORD (RED) | 1 |
|
Buy Now | ||
Master Electronics | Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL |
95 In Stock |
|
$7.0300 / $7.9900 | Buy Now |